2313255-2

TE Connectivity
571-2313255-2
2313255-2

Mfr.:

Paglalarawan:
Fiber Optic Connectors Kit EB16-Pin SM126

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 54   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,338.66 ₱450,287.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Fiber Optic Connector
RoHS:  
REACH - SVHC:
Accessories
Singlemode
0.126 mm
Materyal ng Katawan: Brass
Brand: TE Connectivity
Uri ng Produkto: Fiber Optic Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: Fiber Optic
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536700000
USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

EB16 Optical Pin & Socket Termini

TE Connectivity's (TE) EB16 Optical Pin-and-Socket Termini offer size 16 optical contacts available in single-mode (SM) and multimode (MM) versions. These termini are springless and do not require mating by a spring force. This feature greatly reduces wear and tear on the optical interface, particularly in high-mating, high-shock, and high-vibration applications. The EB16 components are also highly resistant to dirt and debris. The devices offer low sensitivity to thermal fluctuations and interface contamination and provide stable operation over the system's life (>1000 mating cycles). TE EB16 Optical Pin-and-Socket Termini are fit-form compliant with MIL-DTL-38999 Series I/III and MILSTD-1760 lanyard release (16AWG cavity). The parts are drop-in replacements for the MIL-PRF-29504/4/5 physical contact termini used in ruggedized circular connector systems. The EB6 series can also be used in a hybrid combination with power contacts. Applications include military ground and aviation, commercial aviation, space, and harsh industrial environments.