2380403-3

TE Connectivity
571-2380403-3
2380403-3

Mfr.:

Paglalarawan:
Terminals 1.5P WTB HP CABLE CRIMP CNT TIN

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 49,487

Stock:
49,487 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5.80 ₱5.80
₱3.83 ₱38.30
₱3.19 ₱79.75
₱2.84 ₱284.00
₱2.44 ₱610.00
₱2.38 ₱2,380.00
₱2.20 ₱5,500.00
Buo Reel (Mag-order sa multiple ng 10000)
₱1.91 ₱19,100.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Terminal
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Copper Alloy
Reel
Cut Tape
Brand: TE Connectivity
Uri ng Produkto: Terminals
Dami ng Pack ng Pabrika: 10000
Subcategory: Terminals
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Mga 1.5mm Dual Row Locking HPI Connector

TE Connectivity's (TE) 1.5mm Dual Row Locking High-Performance Interconnects (HPI) offer dual row position sizes with a locking feature. This design reinforces mating connections between the plug assembly and the receptacle, preventing accidental unmating. These 1.5mm connectors address low-profile applications requiring a secure and reliable wire-to-board signal or low-power connection. This TE 1.5mm dual row series is ideal for various applications, including data communications, automotive, consumer, medical, and industrial devices.