2502606-5

TE Connectivity
571-2502606-5
2502606-5

Mfr.:

Paglalarawan:
Headers & Wire Housings 1.25mm Small Form Factor HPI HSG , BOARD LOCK, 5POS

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 13,997

Stock:
13,997 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13.92 ₱13.92
₱11.66 ₱116.60
₱10.44 ₱261.00
₱9.92 ₱992.00
₱8.87 ₱2,217.50
₱8.41 ₱8,410.00
₱7.77 ₱23,310.00
₱7.66 ₱76,600.00
₱7.37 ₱103,180.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Wire Housings
5 Position
1.25 mm (0.049 in)
PCB Mount
Crimp
Straight
1.25mm Small Form Factor HPI
Power
- 40 C
+ 125 C
Bulk
Brand: TE Connectivity
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Black
Materyal ng Housing: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 1000
Subcategory: Headers & Wire Housings
Rating ng Voltage: 50 VAC/DC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Mga 1.25mm HPI Wire-to-Board Connector

TE Connectivity's 1.25mm High Performance Interconnects (HPI) Wire-to-Board Connectors are single-row and dual-row post headers available in various colors to allow users to color code the systems. These HPI connectors offer vertical and horizontal (right-angle) connector mounting for versatility, and the square-peg technology enables mating with multiple products. The 1.25mm small-factor locking connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connectors allows greater flexibility, and the external locking feature ensures secure mating retention. This helps to improve system reliability by helping to prevent accidental unmating. These connectors are suitable for smart locks, small appliances, smart lighting, smart meters, vending machines, drones, data communications, washers/dryers, automotive, industrial, and LED lighting.