4-2504449-9

TE Connectivity
571-4-2504449-9
4-2504449-9

Mfr.:

Paglalarawan:
Headers & Wire Housings 1MM 2R INTERNAL LOCKING HPI, HDR, 2x25P, NAT, TIN

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 6,000

Stock:
6,000 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱249.40 ₱249.40
₱226.78 ₱2,267.80
₱215.18 ₱5,379.50
₱209.96 ₱10,498.00
₱200.10 ₱20,010.00
₱175.16 ₱43,790.00
₱169.94 ₱84,970.00
Buo Reel (Mag-order sa multiple ng 1000)
₱145.00 ₱145,000.00
₱135.14 ₱270,280.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
25 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Tin
1mm Dual Row Internal Locking HPI
Automotive, Power, Signal, Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Materyal ng Contact: Phosphor Bronze
Uri ng Contact: Formed and Stamped
Rating ng Current: 800 mA
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Natural
Materyal ng Housing: Polyamide (PA)
Insulation Resistance: 100 MOhms
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 1000
Subcategory: Headers & Wire Housings
Rating ng Voltage: 50 VAC/DC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8536694040
ECCN:
EAR99

1mm Dual Row Internal Locking HPI Connectors

TE Connectivity's 1mm Dual Row Internal Locking HPI Connectors are designed for a strong mating connection between plug assembly and receptacle with audible and tactile click feedback. These connectors are available in 10- to 50-positions and improve the reliability of the interconnect system by helping to prevent accidental unmating. The 1mm dual row internal locking HPI connectors are fully shrouded and offer a maximum contact resistance of 20mΩ. These connectors feature a withstand voltage of 250VAC/minute and operate within the -25°C to 85°C temperature range. The 1mm dual row internal locking HPI connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Typical applications include IoT, data communications, appliances, automotive, medical, industrial, and lighting.