TCI 240-148-J

TRACO Power
495-TCI240-148-J
TCI 240-148-J

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 240W 48V 5A metal encased conduction cooled

May Stock: 318

Stock:
318 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,866.04 ₱6,866.04
₱6,800.50 ₱68,005.00
₱6,614.32 ₱165,358.00
₱6,476.86 ₱323,843.00
250 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TRACO Power
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
240 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
5 A
Enclosed
4.25 kVAC
94 %
Industrial
104 mm (4.094 in)
62.5 mm (2.461 in)
39.2 mm (1.543 in)
TCI 240
Brand: TRACO Power
Mga Dimensiyon: 62.5 mm x 104 mm x 39.2 mm
Frequency ng Input: 47 Hz to 63 Hz
Maximum na Operating Temperature: + 80 C
Minimum na Operating Temperature: - 30 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Uri: AC/DC Industrial Power Supply
Timbang ng Unit: 365 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

TCI Series AC-DC Industrial Power Supplies

TRACO Power TCI AC-DC Industrial Power Supplies are available with 130W, 240W, and 500W power ratings and 12VDC, 24VDC, and 48VDC voltage ratings. These power supplies feature a conduction-cooled design approach, 4250VAC I/O reinforced isolation, and fan or fanless operation construction. TCI power supplies operate from -30°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test and measurement fields.

TCI 240 Series AC-DC Industrial Power Supplies

TRACO Power TCI 240 Series AC-DC Industrial Power Supplies offer a 240W maximum output power rating in a small 4.1” x 2.5” x 1.5” fully encased footprint and high efficiency of up to 94%. These power supplies feature a 4250VAC reinforced isolation system and focus on maximizing the proficiency of conduction-cooled systems, offering superior temperature behavior when mounted on a metal chassis or baseplate. With up to 94% efficiency, the TCI 240 series operates from a -20°C to +50°C temperature range without derating while going up to +80°C with either forced cooling or load derating. TCI 240 power supplies meet OVC III requirements and can operate at up to 5000m altitude. TRACO Power TCI 240 Series AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated to applications in industrial/automation and test and measurement fields.