TEP 100-7212UIR

TRACO Power
495-TEP100-7212UIR
TEP 100-7212UIR

Mfr.:

Paglalarawan:
DC/DC Converters - Through Hole 100W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 18

Stock:
18 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,355.82 ₱11,355.82
₱10,755.52 ₱107,555.20
₱10,524.68 ₱263,117.00
₱10,352.42 ₱517,621.00
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TRACO Power
Kategorya ng Produkto: Mga DC/DC Converter - Through Hole
RoHS:  
Isolated
1 Output
110 V
14 V
160 V
12 V
8.35 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
TEP 100UIR
Brand: TRACO Power
Mga Dimensiyon: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 14 VDC to 160 VDC
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Through Hole
Produkto: Isolated
Uri ng Produkto: Isolated DC-DC Converters
Dami ng Pack ng Pabrika: 1
Subcategory: DC-DC Converters
Timbang ng Unit: 64 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEP 100UIR Railway & Industrial DC/DC Converters

TRACO Power TEP 100UIR Series Railway and Industrial DC/DC Converters are high-performance 100W DC/DC converters with an ultra-wide 12:1 input voltage range (9VDC to 75VDC, 14VDC to 160VDC). This ultra-wide VDC input range allows system builders to reduce the number of models where multiple input voltage configurations are typically required. The TEP 100UIR series is offered in a compact, fully encapsulated quarter-brick 2.3" x 1.45" x 0.5" package for high reliability. The dedicated holdup circuit enables compliance with extended holdup-time requirements without the need for bulky capacitors. 

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.