TEQ 20-2422WIR

TRACO Power
495-TEQ20-2422WIR
TEQ 20-2422WIR

Mfr.:

Paglalarawan:
DC/DC Converters - Chassis Mount 20W 9-36Vin +/-12V 833mA Iso Encap

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,637.94 ₱8,637.94
₱8,180.90 ₱81,809.00
₱8,005.16 ₱200,129.00
₱7,875.24 ₱393,762.00
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TRACO Power
Kategorya ng Produkto: Mga DC/DC Converter - Chassis Mount
RoHS:  
Isolated
2 Output
20 W
24 V
9 V
36 V
12 V
833 mA
- 12 V
833 mA
2.25 kV
103 mm
57.2 mm
26.1 mm
Industrial
TEQ 20WIR
Brand: TRACO Power
Input Voltage: 9 V to 36 V
Maximum na Operating Temperature: + 93 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Chassis
Produkto: Isolated
Uri ng Produkto: Isolated DC-DC Converters
Dami ng Pack ng Pabrika: 1
Subcategory: DC-DC Converters
Timbang ng Unit: 122 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TEQ-20WIR Ruggedized 20W DC/DC Converters

TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These chassis-mountable units deliver up to 88% efficiency while providing protection against short circuits, overvoltage, and overtemperature. The series provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are encased in a rugged metal chassis with a heatsink construction and an operating temperature of up to +83°C with natural convection cooling (+93°C with power derating). These converter modules have an ultra-wide 4:1 input voltage range with output ratings of 5VDC at 4000mA, 12VDC at 1670mA, ±12VDC at 833mA, 15VDC at 1330mA, ±15VDC at 667mA, and 24VDC at 833mA.