TXO 200-124-J

TRACO Power
495-TXO200-124-J
TXO 200-124-J

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 200W 24V 8.34A 3X4

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 25

Stock:
25 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,724.10 ₱4,724.10
₱4,438.74 ₱44,387.40
₱4,295.48 ₱107,387.00
₱4,152.22 ₱207,611.00
₱4,051.30 ₱405,130.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TRACO Power
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
24 VDC
8.34 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm (4 in)
76.2 mm (3 in)
38 mm (1.496 in)
TXO 200
Brand: TRACO Power
Frequency ng Input: 47 Hz to 63 Hz
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 20 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Uri: AC-DC Power Supply
Timbang ng Unit: 340 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXO 150W/200W/500W AC/DC Power Supplies

TRACO Power TXO 150W / 200W / 500W AC/DC Power Supplies are compact, open-frame modules with reinforced I/O isolation and a high efficiency of 90% or 92%. These power supplies provide short-circuit (SCP), overvoltage (OVP), and overload (OLP) protections and are protection class II prepared. Additional features include an internal EN 55032 class B filter, IEC/EN/UL 62368-1 safety approvals, EN 61000-3-2 compliance, and -20°C to +70°C operating temperature range. The TXO 500 series comes with remote on/off, sense, and standby power output functions. TRACO Power TXO 150W / 200W / 500W AC/DC Power Supplies are designed for a wide range of industrial, test and measurement, automation, and cost-sensitive applications.