TMJG0820GENL

Taoglas
960-TMJG0820GENL
TMJG0820GENL

Mfr.:

Paglalarawan:
Modular Connectors / Ethernet Connectors CONN JACK 1PORT 1000 BASE-T

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 711

Stock:
711 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱332.34 ₱332.34
₱320.16 ₱3,201.60
₱300.44 ₱7,511.00
₱286.52 ₱14,326.00
₱272.60 ₱27,260.00
₱212.86 ₱53,215.00
Buo Reel (Mag-order sa multiple ng 500)
₱207.64 ₱103,820.00
₱190.24 ₱190,240.00
₱183.28 ₱458,200.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Taoglas
Kategorya ng Produkto: Mga Modular Connector / Ethernet Connector
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
10P8C
Shielded, EMI Fingers
Cat 5e, Cat 6
Through Hole
Right Angle
Solder
0 C
+ 70 C
Green, Yellow
Tab Down
Atmos
Reel
Cut Tape
MouseReel
Application: 1G Base-T, AutoMDIX
Brand: Taoglas
Dami ng Port: 1 Port
Uri ng Produkto: Modular Connectors / Ethernet Connectors
Dami ng Pack ng Pabrika: 500
Subcategory: Modular Connectors / Ethernet Connectors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Atmos RJ45 Integrated Magnetics Connectors

Taoglas Atmos RJ45 Integrated Magnetics Connectors are designed for commercial and industrial applications, supporting 10/100 Base-T and 1G Base-T speeds. These surface-mount and through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards. The series is suitable for shielded and unshielded Cat5e, Cat6, and Cat6a applications. Taoglas Atmos RJ45 Integrated Magnetics Connectors feature single-, dual-, and quad-port configurations and support PoE, PoE+, and PoE++. Applications include gateways, modems, copiers/printers, security systems, video game systems, industrial PCs, and more.

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.