ADC3241IRGZR

Texas Instruments
595-ADC3241IRGZR
ADC3241IRGZR

Mfr.:

Paglalarawan:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 25-MSPS Analog-to- A A 595-ADC3241IRGZT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 2500   Mga Multiple: 2500
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 2500)
₱1,286.44 ₱3,216,100.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Analog to Digital Converter - ADC
RoHS:  
ADC3241
SMD/SMT
VQFN-48
Serial LVDS
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
ENOB - Effective Number of Bits: 12 Bit
Mga Feature: Low Power
Maselan sa Moisture: Yes
Pagkonsumo ng Power: 120 mW
Uri ng Produkto: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 93 dB
SINAD - Signal to Noise and Distortion Ratio: 73.9 dB
Dami ng Pack ng Pabrika: 2500
Subcategory: Data Converter ICs
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3

ADC324x 14-Bit Analog-to-Digital Converters

Texas Instruments ADC324x 14-Bit Analog-to-Digital Converters (ADCs) are a high-linearity, ultra-low power, dual-channel, 14-bit, 25-MSPS to 125-MSPS ADC family. The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC324x family supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 14-bit output data from each channel. In addition to the serial data streams, the frame and bit clocks are also transmitted as LVDS outputs.

ADC3x High-Speed 12/14-Bit ADCs

Texas Instrument ADC3x High-Speed 12/14-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, dual-channel, 12 or 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC3x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12 or 14-bit output data from each channel.