ADS112C04IPW

Texas Instruments
595-ADS112C04IPW
ADS112C04IPW

Mfr.:

Paglalarawan:
Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A 5 A 595-ADS112C04IPWR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,213

Stock:
5,213 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱489.52 ₱489.52
₱379.90 ₱3,799.00
₱312.04 ₱28,083.60
₱297.54 ₱321,343.20

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱409.48
Min:
1

Katulad na Produkto

Texas Instruments ADS112C04IPWR
Texas Instruments
Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A 5 A 595-ADS112C04IPW

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Analog to Digital Converter - ADC
RoHS:  
ADS112C04
SMD/SMT
TSSOP-16
16 bit
4 Channel
I2C
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Kit sa Pag-develop: ADS112C04EVM
Mga Feature: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor, Small Size
Gain Error: 0.01 %
Maselan sa Moisture: Yes
Dami ng Converter: 1 Converter
Pd - Power Dissipation: 1.4 mW
Pagkonsumo ng Power: 1.4 mW
Uri ng Produkto: ADCs - Analog to Digital Converters
Uri ng Reference: External, Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Dami ng Pack ng Pabrika: 90
Subcategory: Data Converter ICs
Uri: Precision ADC
Timbang ng Unit: 58.800 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

ADS112C04 16-Bit Low-Power ADCs

Texas Instruments ADS112C04 16-Bit Low-Power ADCs provide four channels, low-power, 2 IDACs, and an I2C interface. Many features are integrated, reducing system cost and component count in applications that measure small sensor signals. Additionally, the PGA offers gains up to 128 making the ADS112C04 ideal for applications such as resistance temperature detectors (RTDs), thermocouples, thermistors, and resistive bridge sensors. The I2C-compatible interface provides 2-wire connectivity and supports up to 1Mbps bus speeds. Other features on the device include a precision temperature sensor, an oscillator, a voltage reference, a programmable gain amplifier (PGA), and two differential or four single-ended inputs through a flexible input multiplexer (MUX). Conversion data rates are performed at up to 2000 samples-per-second (SPS) with single-cycle settling. The digital filter performs simultaneous 50Hz and 60Hz rejections for noisy industrial applications at 20SPS. The Texas Instruments ADS112C04 is specified over a temperature range of –40°C to +125°C.