AM2631CNDGHAZCZR

Texas Instruments
595-AM2631CNDGHAZCZR
AM2631CNDGHAZCZR

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU Single-core Arm Cor tex-R5F MCU up to 4

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 953

Stock:
953 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱1,293.98 ₱1,293.98
₱1,095.04 ₱10,950.40
₱1,049.80 ₱26,245.00
₱924.52 ₱92,452.00
₱879.28 ₱219,820.00
₱869.42 ₱434,710.00
Buo Reel (Mag-order sa multiple ng 1000)
₱738.34 ₱738,340.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
AM2631
SMD/SMT
NFBGA-324
ARM Cortex R5F
32 bit/16 bit
12 bit
400 MHz
140 I/O
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
DAC Resolution: 12 bit
Uri ng Data RAM: SRAM
Laki ng Data ROM: 2 Mb
Uri ng Interface: I2C, SPI, UART
Maselan sa Moisture: Yes
Produkto: MCUs
Uri ng Produkto: ARM Microcontrollers - MCU
Dami ng Pack ng Pabrika: 1000
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: Single-core Arm, Cortex
Mga Watchdog Timer: Watchdog Timer
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM263x Arm™-Based Microcontrollers

Texas Instruments AM263x Arm™-Based Microcontrollers are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263x MCU family consists of multiple pin-to-pin compatible devices with up to four 400MHz Arm® Cortex®-R5F cores. The multiple Arm cores can be optionally programmed to run in lockstep for different functional safety configurations. The industrial communications subsystem (ICSS) enables integrated industrial Ethernet communications such as PROFINET IRT, TSN, or EtherCAT® (among many others), standard Ethernet connectivity, or custom I/O interfacing. The family is designed for advanced motor control and digital power control applications with advanced analog modules.