AM5749ABZX

Texas Instruments
595-AM5749ABZX
AM5749ABZX

Mfr.:

Paglalarawan:
Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZXA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 50

Stock:
50 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 50 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,889.40 ₱4,889.40
₱4,204.42 ₱42,044.20

Katulad na Produkto

Texas Instruments AM5749ABZXA
Texas Instruments
Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZX

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Microprocessor - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
7 Core
32 bit
212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz
FCBGA-760
2 x 32 kB
2 x 32 kB
1.15 V
AM5749
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: JP
Laki ng Data RAM: 2.5 MB
Uri ng Interface: CAN, I2C, SPI, UART
Maselan sa Moisture: Yes
Dami ng I/O: 247 I/O
Uri ng Produkto: Microprocessors - MPU
Dami ng Pack ng Pabrika: 60
Subcategory: Microprocessors - MPU
Pangalang pangkalakal: Sitara
Mga Watchdog Timer: Watchdog Timer
Timbang ng Unit: 2.242 g
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
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Mga AM574x Sitara Processor

Nag-aalok ang Texas Instruments AM574x Sitara Processors ng mataas na pagpoproseso ng pagganap sa pamamagitan ng kakayahang umangkop ng isang ganap na solusyon ng integrated mixed processor. Nagtatampok ang mga Processor ng programmable video processing na may mataas na integrated peripheral set at cryptographic acceleration.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.