AMC1304M05QDWQ1

Texas Instruments
595-AMC1304M05QDWQ1
AMC1304M05QDWQ1

Mfr.:

Paglalarawan:
Data Acquisition ADCs/DACs - Specialized Automotive +/-50-mV input precision cu A A 595-AMC1304M05QDWRQ1

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 224

Stock:
224 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱623.50 ₱623.50
₱490.10 ₱4,901.00
₱442.54 ₱11,063.50
₱416.44 ₱49,972.80
₱414.12 ₱115,953.60

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱640.32
Min:
1

Katulad na Produkto

Texas Instruments AMC1304M05QDWRQ1
Texas Instruments
Data Acquisition ADCs/DACs - Specialized Automotive +/-50-mV input precision cu A A 595-AMC1304M05QDWQ1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Data Acquisition ADC/DAC - Specialized
RoHS:  
AMC1304M05
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V, 4 V
5.5 V, 18 V
- 40 C
+ 125 C
AEC-Q100
Tube
Arkitektura: Sigma-Delta
Brand: Texas Instruments
Kit sa Pag-develop: AMC1304M05EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: - 0.02 %
INL - Integral Nonlinearity: 1.5 LSB
Uri ng Interface: Serial
Maximum na Clock Frequency: 20.1 MHz
Maselan sa Moisture: Yes
Dami ng Converter: 1 Converter
Pagkonsumo ng Power: 58.9 mW
Uri ng Produkto: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.25 V
Rate ng Sampling: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81.5 dB
Dami ng Pack ng Pabrika: 40
Subcategory: Data Converter ICs
Timbang ng Unit: 698 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

AMC1304x / AMC1304x-Q1 Delta-Sigma Modulators

Texas Instruments AMC1304x / AMC1304x-Q1 Precision Delta-Sigma (ΔΣ) Modulators include the output separated from the input circuitry by a capacitive double isolation barrier. This makes these devices highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPEAK according to the DIN V VDE V 0884-10, UL1577, and CSA standards. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common-mode voltage line from entering the local system ground. They also prevent interfering with or damaging low voltage circuitry. The input of the AMC1304x / AMC1304x-Q1 is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. This helps to support excellent AC and DC performance. The AMC1304x-Q1 devices from Texas Instruments are AEC-Q100 qualified for automotive applications.