BQ25700ARSNT

Texas Instruments
595-BQ25700ARSNT
BQ25700ARSNT

Mfr.:

Paglalarawan:
Battery Management SMBus 1-4 cell NVDC Buck-Boost battery c A 595-BQ25700ARSNR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,166

Stock:
4,166 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 250)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱345.10 ₱345.10
₱264.48 ₱2,644.80
₱244.76 ₱6,119.00
₱222.14 ₱22,214.00
Buo Reel (Mag-order sa multiple ng 250)
₱179.80 ₱44,950.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱256.36
Min:
1

Katulad na Produkto

Texas Instruments BQ25700ARSNR
Texas Instruments
Battery Management SMBus 1-4 cell NVDC Buck-Boost battery c A 595-BQ25700ARSNT

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Pamamahala ng Baterya
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
1.024 V to 19.2 V
64 mA to 8.128 A
3.5 V to 24 V
WQFN-32
SMD/SMT
bq25700A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Kit sa Pag-develop: BQ25700AEVM-732
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Supply Current ng Pagpapatakbo: 22 uA
Uri ng Produkto: Battery Management
Dami ng Pack ng Pabrika: 250
Subcategory: PMIC - Power Management ICs
Timbang ng Unit: 40 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8473300499
ECCN:
EAR99

bq25700A Buck-Boost Charge Controller

Texas Instruments bq25700A Buck-Boost Charge Controller offers a low component count, high-efficiency solution for space-constraint, multi-chemistry battery charging applications. The NVDC-1 configuration allows the system to be regulated at battery voltage, not drop below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the input source from overloading. The bq25700A charges the battery from various input sources, including USB adapters, high voltage USB PD sources, and standard adapters. During power-up, the charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger automatically transits among buck, boost, and buck-boost configurations without host control.