F2800155SPMR

Texas Instruments
595-F2800155SPMR
F2800155SPMR

Mfr.:

Paglalarawan:
32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash w

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 915

Stock:
915 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱219.82 ₱219.82
₱165.88 ₱1,658.80
₱152.54 ₱3,813.50
₱137.46 ₱13,746.00
₱130.50 ₱32,625.00
₱126.44 ₱63,220.00
Buo Reel (Mag-order sa multiple ng 1000)
₱122.96 ₱122,960.00
₱118.90 ₱237,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga 32-bit Microcontroller - MCU
RoHS:  
TMS320F2800155
SMD/SMT
LQFP-64
C28x
128 kB
36 kB
32 bit
12 bit
120 MHz
37 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Uri ng Data RAM: SRAM
Kit sa Pag-develop: TMDSCNCD2800157
I/O Voltage: 3.3 V
Uri ng Interface: CAN, I2C, SPI, USART, USB
Maselan sa Moisture: Yes
Dami ng ADC Channel: 21 Channel
Dami ng Timer/Counter: 3 Timer
Supply Voltage ng Pagpapatakbo: 1.14 V to 1.32 V
Series ng Processor: F280015x
Produkto: MCUs
Uri ng Produkto: 32-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 1000
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: C2000
Mga Watchdog Timer: Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

TMS320F280015x/TMS320F280015x-Q1 120MHz MCUs

Texas Instruments TMS320F280015x/TMS320F280015x-Q1 32-Bit 120MHz Microcontrollers (MCUs) have dual 32-bit C28x CPUs in Lockstep, enabling the device to achieve ASIL B functional safety device rating without much SW overhead. The real-time control subsystem is based on TI’s 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common algorithms key to real-time control systems.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.