LMV358IPWRG4

Texas Instruments
595-LMV358IPWRG4
LMV358IPWRG4

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV358IPWR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,666

Stock:
1,666 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱63.67 ₱63.67
₱38.50 ₱385.00
₱32.37 ₱809.25
₱24.57 ₱2,457.00
₱21.24 ₱5,310.00
₱18.62 ₱9,310.00
₱16.78 ₱16,780.00
Buo Reel (Mag-order sa multiple ng 2000)
₱12.85 ₱25,700.00
₱12.50 ₱50,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tube
Availability:
May Stock
Presyo:
₱61.29
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱22.61
Min:
1

Katulad na Produkto

Texas Instruments LMV358IPWR
Texas Instruments
Operational Amplifiers - Op Amps Dual Lw V R/R Op Amp A 595-LMV358IPW A 5 A 595-LMV358IPW

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
2 Channel
1 MHz
1 V/us
7 mV
250 nA
5.5 V
2.7 V
210 uA
40 mA
65 dB
39 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV358
Reel
Cut Tape
MouseReel
Uri ng Amplifier: Low Voltage Amplifier
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
In - Input Noise Current Density: 210 fA
Uri ng Input: Rail-to-Rail
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
Dami ng Pack ng Pabrika: 2000
Subcategory: Amplifier ICs
Teknolohiya: BiCMOS
Timbang ng Unit: 39 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMV3xx Low-Voltage Operational Amplifiers

Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swings. These devices are the most cost-effective solutions for applications where low-voltage operation, space-saving, and low cost are needed. The Texas Instruments LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for various applications.