LMZ14201TZX-ADJ/NOPB
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Switching Voltage Regulators 1A Pwr Mod W/ 42V Ma x Input Vtg A 926-L A 926-LM14201TZEADJNPB
May Stock: 645
-
Stock:
-
645Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Inoorder:
-
1,500Inaasahan 5/7/2026
-
Lead-Time ng Pabrika:
-
6(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₱654.50 | ₱654.50 | |
| ₱643.79 | ₱6,437.90 | |
| ₱619.99 | ₱15,499.75 | |
| ₱609.88 | ₱60,988.00 | |
| Buo Reel (Mag-order sa multiple ng 500) | ||
| ₱609.88 | ₱304,940.00 | |
Alternatibong Packaging
Katulad na Produkto
Datasheet
Application Notes
Images
PCN
Product Catalogs
- Analog for Xilinx (R) FPGAs Selection Guide - 2015 (Rev. B)
- Innovative DC/DC Power Modules Selection Guide (Rev. A)
- Innovative DC/DC Power Modules Selection Guide (Rev. C)
- Power Management for Altera FPGAs (Rev. E)
- Power Management for Xilinx FPGAs
- Power Management Guide 2018 (Rev. R)
- SIMPLE SWITCHER Overview Brochure (Rev. B)
- TI's Compact Power Solution for Avnet's Xilinx Kintex-7 FPGA Board
- Wide VIN DC/DC Power Solutions: Industrial, Automotive, and Comms Applications
SPICE Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Philippines
