MSP430F6745IPZ

Texas Instruments
595-MSP430F6745IPZ
MSP430F6745IPZ

Mfr.:

Paglalarawan:
Metering Systems on a Chip - SoC Ultra Lo Pwr MCU A 5 95-MSP430F6745IPZR A 595-MSP430F6745IPZR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 180   Mga Multiple: 90
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱320.74 ₱57,733.20
₱308.56 ₱277,704.00
2,700 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Metering Systems on a Chip - SoC
RoHS:  
MSP430
25 MHz
16 kB
10 bit, 24 bit
LQFP-100
62 I/O
16 bit
128 kB
I2C, SPI, UART
1.8 V to 3.6 V
MSP430F6745
Tray
Brand: Texas Instruments
Uri ng Data RAM: SRAM
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Dami ng Timer/Counter: 4 Timer
Series ng Processor: MSP430
Uri ng Produkto: SOC - Metering Systems on a Chip
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 90
Subcategory: SOC - Systems on a Chip
Pangalang pangkalakal: MSP430
Timbang ng Unit: 1.319 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.