MSP430FW423IPMR

Texas Instruments
595-430FW423IPMR
MSP430FW423IPMR

Mfr.:

Paglalarawan:
16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW423IPM A A 595-430FW423IPM

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1000   Mga Multiple: 1000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 1000)
₱261.58 ₱261,580.00
₱258.10 ₱516,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga 16-bit Microcontroller - MCU
RoHS:  
MSP430
8 kB
256 B
LQFP-64
16 MHz
No ADC
48 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FW423
Reel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Laki ng Data ROM: 256 B
Uri ng Data ROM: Flash
Uri ng Interface: UART
Maselan sa Moisture: Yes
Dami ng Timer/Counter: 2 Timer
Series ng Processor: 4 Series
Uri ng Produkto: 16-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 1000
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: MSP430
Mga Watchdog Timer: No Watchdog Timer
Timbang ng Unit: 342.700 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.