MSPM0G1507SRGZR

Texas Instruments
595-MSPM0G1507SRGZR
MSPM0G1507SRGZR

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,591

Stock:
2,591 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱136.26 ₱136.26
₱101.15 ₱1,011.50
₱92.23 ₱2,305.75
₱82.71 ₱8,271.00
₱77.95 ₱19,487.50
₱75.57 ₱37,785.00
₱73.19 ₱73,190.00
₱68.43 ₱273,720.00
₱67.83 ₱542,640.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
MSPM0G1507
SMD/SMT
VQFN-48
ARM Cortex M0+
128 kB
32 bit
2 x 12 bit
80 MHz
44 I/O
32 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
DAC Resolution: 12 bit
Uri ng Data RAM: SRAM
Uri ng Interface: I2C, SPI, UART
Maselan sa Moisture: Yes
Dami ng ADC Channel: 16 Channel
Dami ng Timer/Counter: 7 Timer
Supply Voltage ng Pagpapatakbo: 1.35 V
Produkto: Mixed-Signal Microcontrollers
Uri ng Produkto: ARM Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 4000
Subcategory: Microcontrollers - MCU
Mga Watchdog Timer: Watchdog Timer, Windowed
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G150x Mixed-Signal Microcontrollers

Texas Instruments MSPM0G150x Mixed-Signal Microcontrollers offer 32KB embedded flash program memory with built-in error correction code (ECC) and 16KB SRAM with ECC and hardware parity option. The cost-effective MCU provides high-performance analog peripheral integration, operates with a supply voltage range of 1.62V to 3.6V, and supports an extended temperature range of -40°C to +125°C. Texas Instruments MSPM0G150x 80MHz Arm® Cortex®-M0+ MCU is part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm Cortex-M0+ 32-bit core platform, which operates at up to 80MHz frequency. Typical applications include medical and healthcare, grid infrastructure, motor control, uninterruptible power supplies (UPS) and inverters, home appliances, lighting, and more.