MSPM0G3505SRHBR

Texas Instruments
595-MSPM0G3505SRHBR
MSPM0G3505SRHBR

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,694

Stock:
2,694 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱109.62 ₱109.62
₱81.20 ₱812.00
₱73.66 ₱1,841.50
₱66.12 ₱6,612.00
₱62.06 ₱15,515.00
₱59.74 ₱29,870.00
₱57.59 ₱57,590.00
Buo Reel (Mag-order sa multiple ng 3000)
₱55.22 ₱165,660.00
₱54.11 ₱324,660.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
MSPM0G3505
SMD/SMT
VQFN-32
ARM Cortex M0
32 kB
32 bit
12 bit
80 MHz
28 I/O
16 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
DAC Resolution: 12 bit
Uri ng Data RAM: SRAM
Uri ng Interface: CAN, I2C, SPI, UART
Maselan sa Moisture: Yes
Dami ng ADC Channel: 11 Channel
Dami ng Timer/Counter: 7 x 16 bit
Supply Voltage ng Pagpapatakbo: 1.62 V to 3.6 V
Produkto: ARM Microcontrollers
Uri ng Produkto: ARM Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 3000
Subcategory: Microcontrollers - MCU
Mga Watchdog Timer: Watchdog Timer
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSPM0G350x/MSPM0G350x-Q1 Mixed-Signal MCUs

Texas Instruments MSPM0G350x/MSPM0G350x-Q1 Mixed-Signal MCUs with CAN-FD Interface are part of the MSP highly integrated, ultra-low-power 32-bit MCU family. These MSPM0G350x/MSPM0G350x-Q1 are based on the enhanced Arm® Cortex®-M0+ 32-bit core platform operating at up to 80MHz frequency. The MCUs offer up to 128KB embedded flash program memory with built-in Error Correction Code (ECC) and up to 32KB SRAM with hardware parity option. These MCUs provide intelligent digital peripherals such as five general-purpose timers, 16-bit advanced control timers, two windowed watchdog timers, and one RTC with alarm and calendar modes. The TI MSPM0G350x/MSPM0G350x-Q1 MCUs provide data integrity and encryption peripherals (AES, CRC, and TRNG) and improved communication interfaces (four UART, two I2C, two SPI, and CAN 2.0/FD).