OPA172IDCKR

Texas Instruments
595-OPA172IDCKR
OPA172IDCKR

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps 36V Sng-Supply 10MHz Op Amp A 595-OPA172 A 595-OPA172IDCKT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 15,389

Stock:
15,389 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱144.42 ₱144.42
₱107.30 ₱1,073.00
₱98.02 ₱2,450.50
₱87.58 ₱8,758.00
₱82.94 ₱20,735.00
₱80.04 ₱40,020.00
₱77.14 ₱77,140.00
Buo Reel (Mag-order sa multiple ng 3000)
₱74.24 ₱222,720.00
₱73.08 ₱438,480.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱153.12
Min:
1

Katulad na Produkto

Texas Instruments OPA172IDCKT
Texas Instruments
Operational Amplifiers - Op Amps 36V Single-Supply 1 0MHz RRO Op Amp A 59 A 595-OPA172IDCKR

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
1 Channel
10 MHz
10 V/us
1 mV
15 pA
36 V
4.5 V
1.6 mA
75 mA
120 dB
7 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA172
Reel
Cut Tape
MouseReel
Uri ng Amplifier: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.6 fA/sqrt Hz
Uri ng Input: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Maximum na Dual Supply Voltage: +/- 18 V
Minimum na Dual Supply Voltage: +/- 2.25 V
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Dami ng Pack ng Pabrika: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00005 %
Topology: Single
Vcm - Common Mode Voltage: 4.4 V to 34 V
Timbang ng Unit: 6.300 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx172/OPAx172-Q1 Rail-to-Rail Op Amps

Texas Instruments OPAx172/OPAx172-Q1 Rail-to-Rail Operational Amplifiers are 36V, single-supply, low-noise operational amplifiers. Each is capable of operating on supplies ranging from +4.5V (±2.25V) to +36V (±18V). These high-voltage CMOS operational amplifiers provide bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPAx172/OPAx172-Q1 are available in micro packages and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single (OPA172), dual (OPA2172), and quad (OPA4172) versions all have identical specifications for maximum design flexibility. Texas Instruments OPAx172-Q1 devices are AEC-Q100 qualified for automotive applications.