SN65HVD64RGTR

Texas Instruments
595-SN65HVD64RGTR
SN65HVD64RGTR

Mfr.:

Paglalarawan:
Interface - Specialized AISG 3.0 on and off keying coax modem t

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 11,476

Stock:
11,476 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 11476 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱336.40 ₱336.40
₱257.52 ₱2,575.20
₱237.80 ₱5,945.00
₱216.34 ₱21,634.00
₱205.90 ₱51,475.00
₱199.52 ₱99,760.00
₱194.30 ₱194,300.00
Buo Reel (Mag-order sa multiple ng 3000)
₱188.50 ₱565,500.00
6,000 Quote
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Interface - Specialized
RoHS:  
On and Off Keying Coax Modem Transceiver
ASIG V2.0, ASIG V3.0
5.5 V
3 V
28 mA
- 40 C
+ 120 C
SMD/SMT
VQFN-16
ESD Protection
Brand: Texas Instruments
Uri ng Interface: RS-485
Maselan sa Moisture: Yes
Supply Voltage ng Pagpapatakbo: 3 V to 5.5 V
Uri ng Output: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Produkto: Coax Modem Transceivers
Uri ng Produkto: Interface - Specialized
Series: SN65HVD64
Shutdown: Shutdown
Dami ng Pack ng Pabrika: 3000
Subcategory: Interface ICs
Pangalang pangkalakal: AISG
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
8542390090
ECCN:
EAR99

SN65HVD64 Coax Modem Transceiver

Texas Instruments SN65HVD64 Coax Modem Transceiver modulates and demodulates signals between a logic (baseband) interface and a frequency suitable for long coaxial media, to facilitate wired data transfer among radio equipment. The SN65HVD64 device is an integrated AISG transceiver designed to meet the requirements of the Antenna Interface Standards Group v2.0 and v3.0 specifications. The SN65HVD64 receiver integrates an active bandpass filter to enable the demodulation of signals even in the presence of spurious frequency components. The filter has a 2.176MHz center frequency. The transmitter supports adjustable output power levels from 0dBm to 6dBm delivered to the 50Ω coax cable. The Texas Instruments SN65HVD64 transmitter is compliant with the spectrum emission requirement provided by the AISG standard. A direction control output facilitates bus arbitration for an RS-485 interface. This device integrates an oscillator input for a crystal and also accepts standard clock inputs to the oscillator.