SN74HC86PWRG4

Texas Instruments
595-SN74HC86PWRG4
SN74HC86PWRG4

Mfr.:

Paglalarawan:
Logic Gates Quad 2 Input Exclusi ve OR Gates A 595-S A 595-SN74HC86PWR

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱73.78 ₱73.78
₱44.80 ₱448.00
₱37.66 ₱941.50
₱28.56 ₱2,856.00
₱24.75 ₱6,187.50
₱21.72 ₱10,860.00
₱19.52 ₱19,520.00
Buo Reel (Mag-order sa multiple ng 2000)
₱16.66 ₱33,320.00
₱15.05 ₱60,200.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tube
Availability:
May Stock
Presyo:
₱58.91
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱23.21
Min:
1

Katulad na Produkto

Texas Instruments SN74HC86PWR
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74HC86PW A 595-SN7 A 595-SN74HC86PW

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Logic Gate
RoHS:  
XOR
4 Gate
HC
2 Input
TSSOP-14
1 Output
5.2 mA
- 5.2 mA
21 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Uri ng Logic: CMOS
Produkto: Single-Function Gates
Uri ng Produkto: Logic Gates
Series: SN74HC86
Dami ng Pack ng Pabrika: 2000
Subcategory: Logic ICs
Timbang ng Unit: 57.200 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates

Texas Instruments SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates contains four independent 2-input XOR gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. The device has buffered inputs and has a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC86 supports fanout up to 10 LSTTL loads and significantly reduces power compared to LSTTL logic ICs. The SN74HC86-Q1 devices are AEC-Q100 qualified for automotive applications.