SN74LVC1G14DBVRG4

Texas Instruments
595-SN74LVC1G14DBVG4
SN74LVC1G14DBVRG4

Mfr.:

Paglalarawan:
Inverters SINGLE SCHMITT TRIGG ER INVERTER A 595-S A 595-SN74LVC1G14DBVR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,655

Stock:
4,655 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱20.30 ₱20.30
₱20.18 ₱201.80
₱17.17 ₱1,717.00
₱16.01 ₱16,010.00
Buo Reel (Mag-order sa multiple ng 3000)
₱13.46 ₱40,380.00
₱6.67 ₱40,020.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱6.96
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱48.14
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱116.00
Min:
1

Katulad na Produkto

Texas Instruments SN74LVC1G14DBVR
Texas Instruments
Inverters SINGLE SCHMITT TRIGG ER INVERTER A 595-S A 595-SN74LVC1G14DBVT

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Inverter
RoHS:  
1 Circuit
LVC
Inverting
SOT-23-5
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Bansa ng Pag-assemble: CN
Bansa ng Diffusion: DE
Bansang Pinagmulan: CN
Mataas na Antas na Output Current: - 32 mA
Uri ng Input: Schmitt Trigger
Mababang Antas na Output Current: 32 mA
Uri ng Produkto: Inverters
Series: SN74LVC1G14
Dami ng Pack ng Pabrika: 3000
Subcategory: Logic ICs
Timbang ng Unit: 6.300 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V VCC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This provides hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.