SN74LVC1G14DCKR

Texas Instruments
595-SN74LVC1G14DCKR
SN74LVC1G14DCKR

Mfr.:

Paglalarawan:
Inverters Single Schmitt Trig A 595-SN74LVC1G14DCK A 595-SN74LVC1G14DCKT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 169,429

Stock:
169,429 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱16.24 ₱16.24
₱10.32 ₱103.20
₱8.58 ₱214.50
₱6.44 ₱644.00
₱5.28 ₱1,320.00
₱4.35 ₱2,175.00
₱3.89 ₱3,890.00
Buo Reel (Mag-order sa multiple ng 3000)
₱3.19 ₱9,570.00
₱2.61 ₱15,660.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱17.98
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱48.14
Min:
1
Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱50.46
Min:
1

Katulad na Produkto

Texas Instruments SN74LVC1G14DCKT
Texas Instruments
Inverters SNGL Schmitt Trigger Inverter A 595-SN74 A 595-SN74LVC1G14DCKR

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Inverter
RoHS:  
1 Circuit
LVC
Inverting
SC70-5
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mataas na Antas na Output Current: - 32 mA
Uri ng Input: Schmitt Trigger
Mababang Antas na Output Current: 32 mA
Uri ng Produkto: Inverters
Series: SN74LVC1G14
Dami ng Pack ng Pabrika: 3000
Subcategory: Logic ICs
Timbang ng Unit: 20 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V VCC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This provides hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.