THS7530PWP

Texas Instruments
595-THS7530PWP
THS7530PWP

Mfr.:

Paglalarawan:
Differential Amplifiers Fully Diff Cont Var Gain Amplifier A 595 A 595-THS7530PWPR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 172

Stock:
172 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱466.32 ₱466.32
₱377.58 ₱3,775.80
₱377.00 ₱9,425.00
₱323.06 ₱29,075.40
₱311.46 ₱84,094.20
₱304.50 ₱164,430.00
₱298.70 ₱322,596.00
₱297.54 ₱642,686.40
5,400 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Differential Amplifier
RoHS:  
THS7530
1 Channel
300 MHz
1.25 kV/us
56 dB
37 mA
40 uA
4.5 mV
5.5 V
4.5 V
9 uA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
Uri ng Amplifier: VGA
Brand: Texas Instruments
Bansa ng Pag-assemble: TW
Bansa ng Diffusion: DE
Bansang Pinagmulan: TW
Kit sa Pag-develop: THS7530EVM
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Maselan sa Moisture: Yes
Pd - Power Dissipation: 3 W
Produkto: Differential Amplifiers
Uri ng Produkto: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Dami ng Pack ng Pabrika: 90
Subcategory: Amplifier ICs
Timbang ng Unit: 58 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99

THS7530/THS7530-Q1 Variable Gain Amplifier

Texas Instruments THS7530/THS7530-Q1 Variable Gain Amplifier is fabricated using TI's state-of-the-art BiCom III SiGe complementary bipolar process. The THS7530/THS7530-Q1 is a DC-coupled, wide bandwidth amplifier with voltage-controlled gain. The amplifier has high impedance differential inputs and low impedance differential outputs with high-bandwidth gain control, output common-mode control, and output voltage clamping. Signal-channel performance is exceptional with 300MHz bandwidth, and third harmonic distortion of -61dBc at 32MHz with 1VPP output into 400Ω. Gain control is linear in dB with 0V to 0.9V, varying the gain from 11.6dB to 46.5dB with 38.8dB/V gain slope. Output voltage limiting is provided to limit the output voltage swing and to prevent saturating the following stages. The THS7530-Q1 devices are AEC-Q100 qualified for automotive applications.