TLV6001IDCKT

Texas Instruments
595-TLV6001IDCKT
TLV6001IDCKT

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps 1Mhz Low Power Op A mp A 595-TLV6001IDCK A 595-TLV6001IDCKR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 175

Stock:
175
Maaaring Ipadala Agad
Inoorder:
500
Inaasahan 2/20/2026
Lead-Time ng Pabrika:
6
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 250)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱56.84 ₱56.84
₱40.95 ₱409.50
₱37.00 ₱925.00
₱32.54 ₱3,254.00
Buo Reel (Mag-order sa multiple ng 250)
₱29.00 ₱7,250.00
₱27.14 ₱13,570.00
₱25.98 ₱25,980.00
₱25.40 ₱101,600.00
₱25.11 ₱200,880.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱23.78
Min:
1

Katulad na Produkto

Texas Instruments TLV6001IDCKR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001IDCKT

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
1 Channel
1 MHz
500 mV/us
4.5 mV
1 pA
5.5 V
1.8 V
75 uA
15 mA
76 dB
28 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV6001
Reel
Cut Tape
MouseReel
Uri ng Amplifier: Low Power Amplifier
Brand: Texas Instruments
Uri ng Input: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Maselan sa Moisture: Yes
Uri ng Output: Rail-to-Rail
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Dami ng Pack ng Pabrika: 250
Subcategory: Amplifier ICs
Timbang ng Unit: 20 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TLV6001-Q1 Single Low-Power Op Amplifiers

Texas Instruments TLV6001-Q1 Single Low-Power Operational Amplifiers offer a wide voltage range of 1.8V to 5.5V, from rail to rail input and output. The TLV6001-Q1 provides a bandwidth of 1MHz and a low noise density of 28nV/√Hz at 1kHz. The device has ease of use with a unity gain stability of capacitive loads at 150pF and a built-in filter that rejects RF and EMI. Other features include high electrostatic discharge protection of 4kV HBM and an extended temperature range of –40°C to 125°C. The TLV6001-Q1 Amplifiers enable a balance between cost and performance in different automotive applications. The TLV6001-Q1 devices are AEC-Q100 qualified for automotive applications.

TLV600x 1MHz Low-Power Operational Amplifiers

Texas Instruments TLV600x 1MHz Low-Power Operational Amplifiers are single, dual, and quad channel operational amplifiers that are specifically designed for general-purpose applications. They feature rail-to-rail input and output (RRIO) swings, low quiescent current, wide bandwidth and low noise. These are very attractive for a variety of applications that require a good balance between cost and performance, such as consumer electronics, smoke detectors, and white goods. The low-input-bias current enables the TLV600x family to be used in applications with megaohm source impedances. They are optimized for operation at voltages as low as 1.8V and up to 5.5V and are specified over the extended temperature range of –40°C to +125°C.