TLV70015DCKR
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70015DCKT
May Stock: 5,175
-
Stock:
-
5,175 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₱13.69 | ₱13.69 | |
| ₱9.28 | ₱92.80 | |
| ₱8.21 | ₱205.25 | |
| ₱7.02 | ₱702.00 | |
| ₱6.49 | ₱1,622.50 | |
| ₱6.13 | ₱3,065.00 | |
| ₱5.83 | ₱5,830.00 | |
| Buo Reel (Mag-order sa multiple ng 3000) | ||
| ₱5.41 | ₱16,230.00 | |
| ₱5.30 | ₱31,800.00 | |
Alternatibong Packaging
Katulad na Produkto
Datasheet
Images
Models
PCN
- Carrier Tape Change for Selected SC70 Packaged Devices (PDF)
- Carrier Tape Change for Selected SC70 Packaged Devices (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-03-27 (PDF)
- Product Change Notification_2024_12_19 (PDF)
Product Catalogs
SPICE Models
- TLV70012 PSpice Transient Model
- TLV70013 PSpice Transient Model
- TLV70013 TINA-TI Transient Spice Model
- TLV70015 PSpice Transient Model
- TLV70018 PSpice Transient Model
- TLV70019 PSpice Transient Model
- TLV70022 PSpice Transient Model
- TLV70025 PSpice Transient Model
- TLV70028 PSpice Transient Model
- TLV70029 PSpice Transient Model
- TLV70030 PSpice Transient
- TLV70031 PSpice Transient Model
- TLV70032 PSpice Transient Model
- TLV70033 PSpice Transient
- TLV70033 TINA-TI Transient Spice Model
- TLV70036 PSpice Transient Model
Technical Resources
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Philippines
