TMAG5133D5DZFCR

Texas Instruments
595-TMAG5133D5DZFCR
TMAG5133D5DZFCR

Mfr.:

Paglalarawan:
Board Mount Hall Effect / Magnetic Sensors Low-tolerance high-s ensitivity in-plane

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,380

Stock:
2,380 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱33.64 ₱33.64
₱27.96 ₱139.80
₱25.93 ₱259.30
₱21.87 ₱1,093.50
₱20.30 ₱2,030.00
₱17.17 ₱8,585.00
₱16.18 ₱16,180.00
₱15.14 ₱30,280.00
Buo Reel (Mag-order sa multiple ng 3000)
₱14.56 ₱43,680.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Board Mount Hall Effect / Mga Magnetic Sensor
RoHS:  
High Sensitivity Hall Effect
1.8 uA
5 mA
+/- 2.3 mT to +/- 3.7 mT
+/- 1.5 mT to +/- 2.9 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
NFBGA-4
TMAG5133
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maselan sa Moisture: Yes
Uri ng Output: Push Pull Driver
Output Voltage: 0 V to 5.5 V
Uri ng Produkto: Board Mount Hall Effect / Magnetic Sensors
Dami ng Pack ng Pabrika: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
May Switch: Unipolar Switch
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5133 High Sensitivity Hall-Effect Switch

Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch is a low-power in-plane hall-effect switch designed to replace TMR, AMR, and Reed switches. This hall-effect switch features a 1.65V to 5.5V supply voltage range, low power consumption, and operates at –40°C to 125°C temperature range. The TMAG5133 hall-effect switch offers two unipolar outputs or a single omnipolar output, which enables the device to react to external magnetic fields. The device is optimized for small form factors across industrial and consumer applications. This hall-effect switch is internally duty-cycled and includes a push-pull output to eliminate the need for an external pullup resistor. The TMAG5133 hall-effect switch is available in a 4-pin X1LGA, SOT-23 industry standard package. Typical applications include electricity meter tamper detection, electronic smart locks, smoke detector push buttons, water meters, gas meters, and door and window sensors.