TPS259525DSGT

Texas Instruments
595-TPS259525DSGT
TPS259525DSGT

Mfr.:

Paglalarawan:
Hot Swap Voltage Controllers 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse A A 595-TPS259525DSGR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 250)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱67.24 ₱67.24
₱48.73 ₱487.30
₱44.09 ₱1,102.25
₱38.91 ₱3,891.00
Buo Reel (Mag-order sa multiple ng 250)
₱36.41 ₱9,102.50
₱34.21 ₱17,105.00
₱32.90 ₱32,900.00
₱32.43 ₱81,075.00
₱31.42 ₱157,100.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱60.69
Min:
1

Katulad na Produkto

Texas Instruments TPS259525DSGR
Texas Instruments
Hot Swap Voltage Controllers 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse A A 595-TPS259525DSGT

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Hot Swap Voltage Controller
RoHS:  
PCI Power Management
4 A
1 Channel
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 3 V
Uri ng Produkto: Hot Swap Voltage Controllers
Series: TPS2595
Dami ng Pack ng Pabrika: 250
Subcategory: PMIC - Power Management ICs
Timbang ng Unit: 12 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

TPS2595 12V eFuses

Texas Instruments TPS2595 12V eFuses with Overvoltage Protection offer a circuit protection and power management solution using very few external components. The device features a wide input voltage range of 2.7V to 18V, with a 20V absolute maximum voltage. Multiple protection modes supply defense against overloads, short circuits, voltage surges, and excessive inrush current. The voltage drop across the current limit resistor can measure an accurate sense of the output load current. The output current limit level can also be set using a single external resistor. The output slew rate can be set using a single external capacitor through applications with discerning inrush current requirements. The Texas Instruments TPS2595 has an operating temperature range of –40°C to +125°C.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.