TPS3702AX33DDCT

Texas Instruments
595-TPS3702AX33DDCT
TPS3702AX33DDCT

Mfr.:

Paglalarawan:
Supervisory Circuits High-Acc Fixed Thre shold OV/UV Mntr A 5 A 595-TPS3702AX33DDCR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 397

Stock:
397 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 250)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱161.82 ₱161.82
₱121.22 ₱1,212.20
₱110.78 ₱2,769.50
₱99.76 ₱9,976.00
Buo Reel (Mag-order sa multiple ng 250)
₱93.38 ₱23,345.00
₱88.74 ₱44,370.00
₱85.84 ₱85,840.00
₱84.68 ₱211,700.00
₱82.36 ₱411,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱137.46
Min:
1

Katulad na Produkto

Texas Instruments TPS3702AX33DDCR
Texas Instruments
Supervisory Circuits OV/UV Monitor A 595- TPS3702AX33DDCT A 5 A 595-TPS3702AX33DDCT

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Supervisory Circuit
RoHS:  
Voltage Monitor
SMD/SMT
TSOT-23-6
3.3 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
18 V
- 40 C
+ 125 C
0.25 %
TPS3702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mga Chip Enable Signal: No Chip Enable
Bansa ng Pag-assemble: TH
Bansa ng Diffusion: US
Bansang Pinagmulan: TH
Kit sa Pag-develop: TPS3702CX33EVM-683
Maselan sa Moisture: Yes
Supply Current ng Pagpapatakbo: 7 A
Overvoltage Threshold: 3.37 V, 3.5 V
Power Fail Detection: No
Uri ng Produkto: Supervisory Circuits
Dami ng Pack ng Pabrika: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 3.1 V, 3.23 V
Timbang ng Unit: 30 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS3702 Fixed-Threshold OV/UV Monitors

Texas Instruments TPS3702 Fixed-Threshold OV/UV Monitors are an integrated overvoltage and undervoltage window detector in a small SOT-6 package. This high accuracy voltage monitor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis options of 0.55% and 1.0% prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3702 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further increases overall accuracy and reduces solution size and cost.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.