TPS37044BJOFDDFR

Texas Instruments
595-TPS37044BJOFDDFR
TPS37044BJOFDDFR

Mfr.:

Paglalarawan:
Supervisory Circuits Multichannel window supervisor with very

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,340

Stock:
1,340 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱146.74 ₱146.74
₱108.46 ₱1,084.60
₱99.18 ₱2,479.50
₱88.74 ₱8,874.00
₱84.10 ₱21,025.00
₱81.20 ₱40,600.00
₱78.30 ₱78,300.00
Buo Reel (Mag-order sa multiple ng 3000)
₱75.40 ₱226,200.00
₱73.66 ₱441,960.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Supervisory Circuit
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-THIN-8
4 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 125 C
1 %
TPS3704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mga Chip Enable Signal: No Chip Enable
Kit sa Pag-develop: TPS3704Q1EVM
Overvoltage Threshold: 832 mV
Power Fail Detection: No
Uri ng Produkto: Supervisory Circuits
Quiescent Current: 15 uA
Dami ng Pack ng Pabrika: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Undervoltage Threshold: 768 mV
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor

Texas Instruments TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor is a low-power precision window or standard voltage supervisor that can be configured as a quad, triple, dual, or single channel. Each channel has a threshold accuracy of ±1% in an 8-pin (1.6mm x 2.9mm) SOT-23 package offering a small solution size. The TPS3704x/TPS3704x-Q1 includes a very accurate threshold detection with high resolution, ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Built-in low threshold hysteresis and a fixed reset delay (tD options from 20µs to 1200ms) prevent false reset signals when monitoring multiple voltage rails.