TPS61240YFFT

Texas Instruments
595-TPS61240YFFT
TPS61240YFFT

Mfr.:

Paglalarawan:
Switching Voltage Regulators 5V 400mA 4MHz Step U p DC/DC Converter A A 595-TPS61240YFFR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 657

Stock:
657 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 250)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱84.10 ₱84.10
₱61.48 ₱614.80
₱55.62 ₱1,390.50
₱49.36 ₱4,936.00
Buo Reel (Mag-order sa multiple ng 250)
₱46.28 ₱11,570.00
₱46.23 ₱23,115.00
₱41.99 ₱41,990.00
₱41.47 ₱103,675.00
₱40.25 ₱201,250.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱71.34
Min:
1

Katulad na Produkto

Texas Instruments TPS61240YFFR
Texas Instruments
Switching Voltage Regulators 5V 400mA 4MHz Step U p DC/DC Converter A A 595-TPS61240YFFT

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Switching Voltage Regulator
RoHS:  
SMD/SMT
DSBGA-6
Boost
5 V
600 mA
1 Output
2.3 V
5.5 V
165 uA
3.5 MHz
- 40 C
+ 85 C
TPS61240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Kit sa Pag-develop: TPS61240EVM-360
Input Voltage: 2.3 V to 5.5 V
Supply Current ng Pagpapatakbo: 30 uA
Uri ng Produkto: Switching Voltage Regulators
Dami ng Pack ng Pabrika: 250
Subcategory: PMIC - Power Management ICs
Uri: Voltage Converter
Timbang ng Unit: 1.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters

Texas Instruments TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters are highly efficient synchronous step-up (boost) DC-DC converters that are optimized battery operated devices. Specifically, by either a three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-Polymer battery. The TPS6124x supports output currents up to 450mA. The TPS61240/TPS61240-Q1 has an input valley current limit of 500mA, and the TPS61241 has an input valley current of 600mA. With an input voltage range of 2.3V to 5.5V, the device supports batteries with extended voltage range. This makes them ideal to power portable applications like mobile phones and other portable equipment. The TPS6124x-Q1 devices are AEC-Q100 qualified for automotive applications.