TPS92075D/NOPB

Texas Instruments
595-TPS92075D/NOPB
TPS92075D/NOPB

Mfr.:

Paglalarawan:
LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075DR/NOPB

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1045   Mga Multiple: 95
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱46.28 ₱48,362.60
₱44.78 ₱114,860.70
₱44.60 ₱224,561.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱75.40
Min:
1

Katulad na Produkto

Texas Instruments TPS92075DR/NOPB
Texas Instruments
LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga LED Lighting Driver IC
RoHS:  
1 Output
Buck
2 A
SOIC-8
18 V
10.5 V
45 Hz to 65 Hz
TPS92075
- 40 C
+ 125 C
Brightness Control/Dimming, Adjustable Switch Frequency, Soft Start, Thermal Shutdown
Tube
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Kit sa Pag-develop: TPS92075EVM
Pag-dim: Analog, Forward Phase (Triac), PWM, Reverse Phase
Input Voltage: 10.5 V to 18 V
Isitilo ng Mounting: SMD/SMT
Dami ng Channel: 1 Channel
Uri ng Output: Current Mode
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 95
Subcategory: Driver ICs
Supply Current - Max: 2.5 mA
Uri: Inductive
Timbang ng Unit: 540 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.