TRF370417IRGER
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Modulator / Demodulator 50MHz to 6.0 GHz Qua drature Modulator A A 595-TRF370417IRGET
Availability
-
Stock:
-
Hindi Naka-stockMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Buo Reel (Mag-order sa multiple ng 3000) | ||
| ₱544.62 | ₱1,633,860.00 | |
| 6,000 | Quote | |
Alternatibong Packaging
Katulad na Produkto
Datasheet
Application Notes
- Baseband I/Q Trace Mismatch Degrades Sideband Suppression of RF I/Q Modulation
- Gain Optimization
- LO Harmonic Effect of I/Q Modulator Sideband Suppression
- Optimizing Carrier & Sideband Suppression
- Superior ACPR Performance of TI's TRF3703xx Family
- TRF3703xx Quadrature Modulators Improve Spurious Emission and Save Power in TDD
- TRF3704 Baseband Characterization
- TRF370417: Optimizing OIP3 performance at LO frequencies beyond 4.5GHz
- TRF372017 Noise Analysis (Rev. A)
Images
Models
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Philippines
