TS3A227ERVAR

Texas Instruments
595-TS3A227ERVAR
TS3A227ERVAR

Mfr.:

Paglalarawan:
Switch ICs - Various Auto Audio Accessory Detection

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,761

Stock:
2,761 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱109.62 ₱109.62
₱81.20 ₱812.00
₱73.66 ₱1,841.50
₱65.54 ₱6,554.00
₱62.06 ₱15,515.00
₱59.74 ₱29,870.00
₱57.65 ₱57,650.00
Buo Reel (Mag-order sa multiple ng 3000)
₱50.05 ₱150,150.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Switch IC - Various
RoHS:  
Microphone Switches
30 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Bandwidth: 150 MHz
Brand: Texas Instruments
Maselan sa Moisture: Yes
Off Isolation - Typ: - 90 dB
Tagal na Naka-off - Max: 500 us
Tagal na Naka-on - Max: 35 us
Uri ng Produkto: Switch ICs - Various
Series: TS3A227E
Dami ng Pack ng Pabrika: 3000
Subcategory: Switch ICs
Supply Current - Max: 45 uA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 2.5 V
Timbang ng Unit: 50 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Audio Accessory Detection & Configuration Switch

Texas Instruments TS3A227E Audio Accessory Detection & Configuration Switch is an autonomous audio accessory detection and configuration switch that detects 3-pole or 4-pole audio accessories and configures internal switches to route the signals accordingly. The internal ground FETS of the TS3A227E have an ultra-low RON of 60mΩ to minimize crosstalk impact. The ground FETs are also designed to pass FM signals, making it possible to use the ground line of the accessory as an FM antenna in mobile audio applications.