UCC23511QDWYRQ1

Texas Instruments
595-UCC23511QDWYRQ1
UCC23511QDWYRQ1

Mfr.:

Paglalarawan:
Optically Isolated Gate Drivers Automotive 5.7kVrms 1.5A/2A single-chann UCC23511QDWYQ1

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 11,464

Stock:
11,464 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 850)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱138.04 ₱138.04
₱102.66 ₱1,026.60
₱93.96 ₱2,349.00
₱84.10 ₱8,410.00
₱79.46 ₱19,865.00
₱65.54 ₱32,770.00
Buo Reel (Mag-order sa multiple ng 850)
₱64.38 ₱54,723.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Optically Isolated Gate Driver
RoHS:  
UCC23511
SMD/SMT
SOIC-6
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mga Feature: Rail-to-Rail output
Maselan sa Moisture: Yes
Dami ng Driver: 1 Driver
Dami ng Output: 1 Output
Current ng Output: 2 A
Produkto: Isolated Gate Drivers
Uri ng Produkto: Optically Isolated Gate Drivers
Dami ng Pack ng Pabrika: 850
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Teknolohiya: Si
Uri: High-Side, Low-Side
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC23511/UCC23511-Q1 Gate Drivers

Texas Instruments UCC23511/UCC23511-Q1 Gate Drivers are opto-compatible, single channel, isolated gate drivers for IGBTs, MOSFETs, and SiC MOSFETs. The devices feature a 1.5A source, 2A sink peak output current, and 5.7kVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23511/UCC23511-Q1 can drive low- and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design. The Texas Instruments UCC23511-Q1 devices are AEC-Q100 qualified for automotive applications.