TK13A50DA(STA4,Q,M
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
MOSFETs N-Ch MOS 13A 500V 45W 1550pF 0.47
May Stock: 136
-
Stock:
-
136 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
35 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱191.98 | ₱191.98 | |
| ₱101.50 | ₱1,015.00 | |
| ₱99.76 | ₱9,976.00 | |
| ₱74.82 | ₱37,410.00 | |
| ₱63.80 | ₱63,800.00 |
Datasheet
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
Product Catalogs
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Philippines
