TK16V60W,LVQ

Toshiba
757-TK16V60WLVQ
TK16V60W,LVQ

Mfr.:

Paglalarawan:
MOSFETs N-Ch DTMOSIV 600 V 139W 1350pF 15.8A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 2500   Mga Multiple: 2500
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 2500)
₱102.08 ₱255,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Toshiba
Kategorya ng Produkto: Mga MOSFET
RoHS:  
Si
SMD/SMT
DFN8x8-5
N-Channel
1 Channel
600 V
15.8 A
190 mOhms
139 W
DTMOSIV
Reel
Brand: Toshiba
Kumpigurasyon: Single
Uri ng Produkto: MOSFETs
Series: TK16G60W
Dami ng Pack ng Pabrika: 2500
Subcategory: Transistors
Uri ng Transistor: 1 N-Channel
Timbang ng Unit: 175 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.

TK16x60W Si N-Channel MOSFETs (DTMOSIV)

Toshiba TK16x60W Si N-Channel MOSFETs (DTMOSIV) exhibit the chip design of DTMOSIV generation and come in different variants. The Si N-channel MOSFETs feature low drain-source on-resistance and fast reverse recovery time. These MOSFETs can easily control gate switching. The TK16x60W MOSFETs are available in different dimensions and come in other packages, including DFN8x8, TO-247, TO-3P(N), D2PAK, TO-220, and TO-220SIS. These Toshiba TK16x60W Si N-Channel MOSFETs are used in switching voltage regulators.