TK20J60W,S1VE
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
MOSFETs TO-3PN PD=165W 1MHz PWR MOSFET TRNS
May Stock: 50
-
Stock:
-
50 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱402.52 | ₱402.52 | |
| ₱235.48 | ₱2,354.80 | |
| ₱198.94 | ₱19,894.00 | |
| ₱173.42 | ₱86,710.00 |
Datasheet
Application Notes
- Basics of Operational Amplifiers and Comparators
- Designing of Low Power Op Amps for Dust Sensor
- Impacts of the dv/dt Rate on MOSFETs
- Low-Noise CMOS Operational Amplifider Ideal for Sensor Signal Amplification
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Signal Gain and Noise Gain of the Op-Amp
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Philippines
