TK31V60X,LQ

Toshiba
757-TK31V60XLQ
TK31V60X,LQ

Mfr.:

Paglalarawan:
MOSFETs DTMOSIV-High Speed 600V 88mVGS=10V)

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,913

Stock:
4,913 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
22 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱378.74 ₱378.74
₱255.78 ₱2,557.80
₱211.70 ₱21,170.00
₱211.12 ₱105,560.00
₱191.40 ₱191,400.00
Buo Reel (Mag-order sa multiple ng 2500)
₱172.84 ₱432,100.00
5,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Toshiba
Kategorya ng Produkto: Mga MOSFET
RoHS:  
Si
SMD/SMT
DFN8x8-5
N-Channel
1 Channel
600 V
30.8 A
78 mOhms
- 30 V, 30 V
3.5 V
65 nC
- 55 C
+ 150 C
240 W
Enhancement
DTMOSIV-H
Reel
Cut Tape
Brand: Toshiba
Kumpigurasyon: Triple
Tagal ng Pagbagsak: 6 ns
Uri ng Produkto: MOSFETs
Tagal ng Pagtaas: 22 ns
Series: TK31V60X
Dami ng Pack ng Pabrika: 2500
Subcategory: Transistors
Uri ng Transistor: 1 N-Channel
Karaniwang Tagal ng Delay ng Pag-off: 130 ns
Karaniwang Tagal ng Delay ng Pag-on: 55 ns
Timbang ng Unit: 175 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSIV-H MOSFETs

Toshiba DTMOSIV-H MOSFETs are suited to applications that require high reliability, power efficiency, and a compact design, such as high-efficiency switching power supplies for servers and telecom base stations and as power conditioners for photovoltaic inverters. Toshiba DTMOSIV-H MOSFETs achieve a high-speed switching performance while keeping the low ON-resistance level of conventional DTMOSIV and without loss of power. This is accomplished by reducing parasitic capacitance between gate and drain, which also contributes to improved power efficiency and downsizing of products.