TK6A65D(STA4,Q,M)
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
MOSFETs N-Ch FET 650V 4.0s IDSS 10 uA .95 Ohm
May Stock: 149
-
Stock:
-
149Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Inoorder:
-
200Inaasahan 4/17/2026
-
Lead-Time ng Pabrika:
-
32(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱138.62 | ₱138.62 | |
| ₱87.58 | ₱875.80 | |
| ₱71.34 | ₱7,134.00 | |
| ₱53.65 | ₱26,825.00 | |
| ₱45.94 | ₱45,940.00 | |
| ₱45.41 | ₱227,050.00 |
Datasheet
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
Product Catalogs
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541219000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Philippines
