TLP3441(TP,F

Toshiba
757-TLP3441TPF
TLP3441(TP,F

Mfr.:

Paglalarawan:
Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,541

Stock:
4,541 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱227.36 ₱227.36
₱173.42 ₱1,734.20
₱170.52 ₱4,263.00
₱136.88 ₱13,688.00
₱135.14 ₱33,785.00
₱120.64 ₱60,320.00
₱116.58 ₱116,580.00
Buo Reel (Mag-order sa multiple ng 3000)
₱108.46 ₱325,380.00
₱107.88 ₱647,280.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Toshiba
Kategorya ng Produkto: Mga Solid State Relay - PCB Mount
RoHS:  
SSR - Solid State Relays
VSON-4
SMD/SMT
- 40 C
+ 110 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
TLP3441
Reel
Cut Tape
MouseReel
Brand: Toshiba
Range ng Voltage ng Kontrol: 1.1 VDC to 1.4 VDC
Current ng Input: 30 mA
Paraan ng Input to Output Isolation: Optocoupler
Rating ng Current ng Load: 140 mA
Rating ng Voltage ng Load: 40 VAC, 40 VDC
Maselan sa Moisture: Yes
Isitilo ng Mounting: PCB Mount
Uri ng Output: Photo MOSFET
Produkto: Solid State Relays
Form ng Relay Contact: 1 Form A (SPST-NO)
Dami ng Pack ng Pabrika: 3000
Subcategory: Relays
Timbang ng Unit: 10 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.

Mga Optocoupler

Ang mga Toshiba Optocoupler ay ginagamit sa iba't ibang applciation, mula pang-industriyang kagamitan hanggang sa mga kagamitan sa bahay at kasangkapan. Ang mga optocoupler ay binubuo ng malakas sa kuryenteng infrared LED na may photodetector na ginawa gamit ang pinakabagong proseso. Ang mga photocoupler na ito ay sertipikado para sa pangunahing pandaigdigang pangkaligtasang pamantayan at nagbibigay ng mataas na isolation na boltahe, at mahinang pagkonsumo ng kuryente. Ginagawang akma ang mga ito sa mga application na nangangailangan ng pinahusay na pangkaligtasan at pangkapaligirang pagkakasunod.
Matuto Nang Higit Pa