TPWR6003PL,L1Q
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
MOSFETs DSOP-ADV PD=170W 1MHz PWR MOSFET TRNS
May Stock: 23,774
-
Stock:
-
23,774 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₱216.34 | ₱216.34 | |
| ₱152.54 | ₱1,525.40 | |
| ₱108.46 | ₱10,846.00 | |
| ₱98.02 | ₱49,010.00 | |
| ₱92.80 | ₱92,800.00 | |
| ₱89.90 | ₱224,750.00 | |
| Buo Reel (Mag-order sa multiple ng 5000) | ||
| ₱79.46 | ₱397,300.00 | |
| 10,000 | Quote | |
Datasheet
Application Notes
- Basics of CMOS Logic ICs
- C2MOS LOGIC IC Product Guide STD Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
Models
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Philippines
