BFC233914125

Vishay / BC Components
594-2222-339-14125
BFC233914125

Mfr.:

Paglalarawan:
Safety Capacitors 1.2uF 310volts 10%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱377.58 ₱377.58
₱278.98 ₱2,789.80
₱244.76 ₱12,238.00
₱203.58 ₱20,358.00
₱203.00 ₱101,500.00
₱189.08 ₱378,160.00
5,000 Quote

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Safety Capacitor
RoHS:  
1.2 uF
310 VAC
Radial
27.5 mm (1.083 in)
630 VDC
31 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 110 C
21 mm
BFC2339
Bulk
Brand: Vishay / BC Components
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IN
Diyametro ng Lead: 0.8 mm
Uri ng Produkto: Safety Capacitors
Dami ng Pack ng Pabrika: 125
Subcategory: Capacitors
Uri: Interference Suppression Film Capacitors, MKP Radial Potted Type
Mga Alias ng # ng Piyesa : 222233914125
Timbang ng Unit: 7.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.