MAL202127229E3

Vishay / BC Components
594-2222-021-27229
MAL202127229E3

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,756

Stock:
2,756 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱117.74 ₱117.74
₱64.38 ₱643.80
₱58.58 ₱5,858.00
₱48.72 ₱24,360.00
₱45.70 ₱45,700.00
Buo Reel (Mag-order sa multiple ng 3000)
₱42.69 ₱128,070.00
₱40.83 ₱244,980.00
₱39.85 ₱358,650.00
24,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS:  
22 uF
40 VDC
4.5 mm (0.177 in)
10 mm (0.394 in)
1000 Hour
General Purpose Electrolytic Capacitors
20 %
60 mA
8 Ohms
- 40 C
+ 85 C
021 ASM
Reel
Cut Tape
Brand: Vishay / BC Components
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 3000
Subcategory: Capacitors
Istilo ng Termination: Axial
Uri: Aluminum Capacitors Axial Standard Miniature
Mga Alias ng # ng Piyesa : 222202127229
Timbang ng Unit: 500 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Removal of SHVC Substances (NMF) in Axial and Radial
Aluminum Capacitors

Description of Change: Change of electrolyte for replacing a
candidate of SVHC substances which are part of EU REACH regulation.
EXPECTED INFLUENCE ON QUALITY/RELIABILITY/PERFORMANCE: There will be
no negative effect on quality, reliability and/or performance.
PRODUCT CATEGORY: Capacitors, Aluminum Axial / Radial

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-3

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.