MAL213668471E3

Vishay / BC Components
594-MAL213668471E3
MAL213668471E3

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,722

Stock:
3,722 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱240.12 ₱240.12
₱146.16 ₱1,461.60
₱132.82 ₱6,641.00
₱110.20 ₱11,020.00
₱99.18 ₱49,590.00
₱95.12 ₱95,120.00
₱93.96 ₱187,920.00
₱91.64 ₱458,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Radial Leaded
RoHS:  
470 uF
63 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
1.5 A
55 mOhms
- 55 C
+ 105 C
Straight
Radial
136 RVI
Bulk
Brand: Vishay / BC Components
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 250
Subcategory: Capacitors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8532229000
TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

MAL2256 Series High Temperature Capacitors

Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.