20VLS20-R

Vishay / Cera-Mite
75-20VLS20-R
20VLS20-R

Mfr.:

Paglalarawan:
Safety Capacitors .375LS .02UF 400VAC -20%/+80%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,228

Stock:
1,228 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱230.26 ₱230.26
₱176.32 ₱1,763.20
₱175.74 ₱87,870.00
5,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Safety Capacitor
RoHS:  
0.02 uF
X2
400 VAC
Radial
9.5 mm (0.374 in)
3.8 mm
Safety Radial Leaded Ceramic Disc Capacitors
Y5V
- 20 %, + 80 %
2 Pin
Straight
- 30 C
+ 125 C
20VL
Bulk
Brand: Vishay / Cera-Mite
Diyametro: 18.3 mm
Uri ng Produkto: Safety Capacitors
Dami ng Pack ng Pabrika: 250
Subcategory: Capacitors
Uri: AC Line Rated Ceramic Disc Capacitors Class X2 400 VAC
Mga Alias ng # ng Piyesa : 20VLS20
Timbang ng Unit: 2.170 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.